Part Details for CXM-3-27-90-36-AC40-F5-3 by Luminus Devices
Overview of CXM-3-27-90-36-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-3-27-90-36-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-3-27-90-36-AC40-F5-3-ND
|
DigiKey | LED COB CXM-3 WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2167 In Stock |
|
$0.5625 / $1.2900 | Buy Now |
DISTI #
CXM-3-27-90-36-AC40-F5-3
|
Avnet Americas | Generation 4 CXM-3 COB Array LED White 2700K 200mA - Trays (Alt: CXM-3-27-90-36-AC40-F5-3) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.5760 / $0.6885 | Buy Now |
DISTI #
896-CXM32790F53
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CXM-3 Series RoHS: Compliant | 1875 |
|
$0.5620 / $1.2600 | Buy Now |
Part Details for CXM-3-27-90-36-AC40-F5-3
CXM-3-27-90-36-AC40-F5-3 CAD Models
CXM-3-27-90-36-AC40-F5-3 Part Data Attributes
|
CXM-3-27-90-36-AC40-F5-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-3-27-90-36-AC40-F5-3
Luminus Devices
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |