Part Details for CXM-3-40-90-36-AC40-F5-2 by Luminus Devices
Overview of CXM-3-40-90-36-AC40-F5-2 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-3-40-90-36-AC40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-3-40-90-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2398 In Stock |
|
$0.8143 / $1.8500 | Buy Now |
DISTI #
CXM-3-40-90-36-AC4
|
Avnet Americas | LED COB Neutral White 4000K 200mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-3-40-90-36-AC4) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.6912 / $0.8262 | Buy Now |
DISTI #
896-XM3409036AC40F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.7930 / $0.8450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.7500 | Buy Now |