Part Details for CXM-3-50-80-18-AC40-F5-3 by Luminus Devices
Overview of CXM-3-50-80-18-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-3-50-80-18-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-3-50-80-18-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7308 | Buy Now |
DISTI #
CXM-3-50-80-18-AC4
|
Avnet Americas | Generation 4 COB Array LED Neutral White 5000K 3mm LES Diameter 80 CRI 18V Tray - Trays (Alt: CXM-3-50-80-18-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.5760 / $0.6885 | Buy Now |
DISTI #
896-XM3508018AC40F53
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, CXM-3 Series RoHS: Compliant | 0 |
|
$0.6570 / $0.7240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$0.6250 | Buy Now |
DISTI #
CXM-3-50-80-18-AC4
|
Avnet Americas | Generation 4 COB Array LED Neutral White 5000K 3mm LES Diameter 80 CRI 18V Tray - Trays (Alt: CXM-3-50-80-18-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.5760 / $0.6885 | Buy Now |