Part Details for CXM-4-27-90-36-AC40-F5-2 by Luminus Devices
Overview of CXM-4-27-90-36-AC40-F5-2 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-4-27-90-36-AC40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-4-27-90-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0336 | Buy Now |
DISTI #
CXM-4-27-90-36-AC4
|
Avnet Americas | LED COB Warm White 2700K 400mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-4-27-90-36-AC4) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8448 / $1.0098 | Buy Now |
DISTI #
896-XM4279036AC40F52
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.9860 / $1.0400 | Order Now |
|
Future Electronics | CXM-4 2700k 90 CRI AC40 2STEP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 1200Tray |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
CXM-4-27-90-36-AC4
|
Avnet Americas | LED COB Warm White 2700K 400mA 2-Pin Screw Mount Tray - Trays (Alt: CXM-4-27-90-36-AC4) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8448 / $1.0098 | Buy Now |
DISTI #
CXM-4-27-90-36-AC40-F5-2
|
EBV Elektronik | LED COB Warm White 2700K 400mA 2-Pin Screw Mount Tray (Alt: CXM-4-27-90-36-AC40-F5-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |