Part Details for CXM-4-30-90-36-AC40-F5-3 by Luminus Devices
Overview of CXM-4-30-90-36-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-4-30-90-36-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-4-30-90-36-AC40-F5-3-ND
|
DigiKey | LED COB CXM-4 WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1886 In Stock |
|
$0.7975 / $2.2000 | Buy Now |
DISTI #
CXM-4-30-90-36-AC4
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 4mm LES Diameter 90 CRI 36V Tray - Trays (Alt: CXM-4-30-90-36-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
$0.7040 / $0.8415 | Buy Now |
DISTI #
896-CXM43090F53
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CXM-4 Series RoHS: Compliant | 1082 |
|
$0.7900 / $2.1800 | Buy Now |
DISTI #
CXM-4-30-90-36-AC4
|
Avnet Americas | Generation 4 COB Array LED Warm White 3000K 4mm LES Diameter 90 CRI 36V Tray - Trays (Alt: CXM-4-30-90-36-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
$0.7040 / $0.8415 | Buy Now |
DISTI #
CXM-4-30-90-36-AC40-F5-3
|
EBV Elektronik | Generation 4 COB Array LED Warm White 3000K 4mm LES Diameter 90 CRI 36V Tray (Alt: CXM-4-30-90-36-AC40-F5-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-4-30-90-36-AC40-F5-3
CXM-4-30-90-36-AC40-F5-3 CAD Models
CXM-4-30-90-36-AC40-F5-3 Part Data Attributes:
|
CXM-4-30-90-36-AC40-F5-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-4-30-90-36-AC40-F5-3
Luminus Devices
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |