Part Details for CXM-4-30-95-18-TE50-F6-3 by Luminus Devices
Overview of CXM-4-30-95-18-TE50-F6-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-4-30-95-18-TE50-F6-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-4-30-95-18-TE50-F6-3-ND
|
DigiKey | LUX SERIES COB Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9709 | Buy Now |
DISTI #
CXM-4-30-95-18-TE5
|
Avnet Americas | LED COB Warm White 3000K 440mA Screw Mount Tray - Trays (Alt: CXM-4-30-95-18-TE5) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.7936 / $0.9486 | Buy Now |
DISTI #
896-XM4309518TE50F63
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.9260 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$0.8620 | Buy Now |
DISTI #
CXM-4-30-95-18-TE5
|
Avnet Americas | LED COB Warm White 3000K 440mA Screw Mount Tray - Trays (Alt: CXM-4-30-95-18-TE5) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.7936 / $0.9486 | Buy Now |