Part Details for CXM-6-27-90-36-AA00-F1-3 by Luminus Devices
Overview of CXM-6-27-90-36-AA00-F1-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-27-90-36-AA00-F1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-6-27-90-36-AA00-F1-3-ND
|
DigiKey | LED COB CXM-6 WARM WHT SQU 2700K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$0.7097 | Buy Now |
DISTI #
CXM-6-27-90-36-AA0
|
Avnet Americas | LED Uni-Color White 335lm 2700K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-6-27-90-36-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.5888 / $0.7038 | Buy Now |
DISTI #
896-6279036AA00F13
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$0.6390 | Buy Now |
DISTI #
CXM-6-27-90-36-AA0
|
Avnet Americas | LED Uni-Color White 335lm 2700K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-6-27-90-36-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.5888 / $0.7038 | Buy Now |
DISTI #
CXM-6-27-90-36-AA00-F1-3
|
EBV Elektronik | LED Uni-Color White 335lm 2700K Chip LED 2-Pin SMD Tray (Alt: CXM-6-27-90-36-AA00-F1-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |