Part Details for CXM-6-27-90-36-AC40-F5-3 by Luminus Devices
Overview of CXM-6-27-90-36-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-27-90-36-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-6-27-90-36-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1745 | Buy Now |
DISTI #
CXM-6-27-90-36-AC4
|
Avnet Americas | White LED CXM-6 COB Arrays - Trays (Alt: CXM-6-27-90-36-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1475 | Buy Now |
DISTI #
896-XM6279036AC40F53
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
$1.1200 / $1.1800 | Order Now |
|
Future Electronics | CXM-6 COB Series 2700 K 90 CRI White 36 V High Power LED RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 1600Tray |
|
$0.7900 / $0.8600 | Buy Now |
DISTI #
CXM-6-27-90-36-AC40-F5-3
|
EBV Elektronik | White LED CXM-6 COB Arrays (Alt: CXM-6-27-90-36-AC40-F5-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 1200 |
|
$1.2100 | Buy Now |