Part Details for CXM-6-40-80-18-AA00-F1-3 by Luminus Devices
Overview of CXM-6-40-80-18-AA00-F1-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-6-40-80-18-AA00-F1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-6-40-80-18-AA00-F1-3-ND
|
DigiKey | LED COB CXM-6 NEUT WH RECT 4000K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$0.6943 | Buy Now |
DISTI #
CXM-6-40-80-18-AA0
|
Avnet Americas | LED Uni-Color White 520lm 4000K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-6-40-80-18-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.5760 / $0.6885 | Buy Now |
DISTI #
896-CXM6408018F13
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, CXM-6 Series RoHS: Compliant | 0 |
|
Order Now |