Part Details for CXM-7-65-80-36-AA00-F2-3 by Luminus Devices
Overview of CXM-7-65-80-36-AA00-F2-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CXM-7-65-80-36-AA00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-7-65-80-36-AA00-F2-3-ND
|
DigiKey | LED COB CXM-7 COOL WHT SQU 6500K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1310 | Buy Now |
DISTI #
CXM-7-65-80-36-AA0
|
Avnet Americas | LED Uni-Color White 780lm 6500K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-7-65-80-36-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1475 | Buy Now |
DISTI #
896-CXM7658036F23
|
Mouser Electronics | High Power LEDs - White White 6500 K 80-CRI, CXM-7 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$1.0500 | Buy Now |
DISTI #
CXM-7-65-80-36-AA0
|
Avnet Americas | LED Uni-Color White 780lm 6500K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-7-65-80-36-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1475 | Buy Now |
DISTI #
CXM-7-65-80-36-AA00-F2-3
|
EBV Elektronik | LED Uni-Color White 780lm 6500K Chip LED 2-Pin SMD Tray (Alt: CXM-7-65-80-36-AA00-F2-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-7-65-80-36-AA00-F2-3
CXM-7-65-80-36-AA00-F2-3 CAD Models
CXM-7-65-80-36-AA00-F2-3 Part Data Attributes:
|
CXM-7-65-80-36-AA00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-7-65-80-36-AA00-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Forward Current-Max | 0.32 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 7.5 mm | |
Surface Mount | YES | |
T-code | T-3 | |
Viewing Angle | 120 deg |