Part Details for CXM-9-27-80-18-AC00-F2-3 by Luminus Devices
Overview of CXM-9-27-80-18-AC00-F2-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-9-27-80-18-AC00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-9-27-80-18-AC00-F2-3-ND
|
DigiKey | LED COB CXM-9 WARM WHT SQU 2700K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$1.6269 | Buy Now |
DISTI #
CXM-9-27-80-18-AC0
|
Avnet Americas | HIGH BRIGHTNESS LED - Trays (Alt: CXM-9-27-80-18-AC0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4080 / $1.6830 | Buy Now |
DISTI #
896-CXM9278018AC0023
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, CXM-9 Series RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$1.5300 | Buy Now |
DISTI #
CXM-9-27-80-18-AC0
|
Avnet Americas | HIGH BRIGHTNESS LED - Trays (Alt: CXM-9-27-80-18-AC0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4080 / $1.6830 | Buy Now |
DISTI #
CXM-9-27-80-18-AC00-F2-3
|
EBV Elektronik | HIGH BRIGHTNESS LED (Alt: CXM-9-27-80-18-AC00-F2-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-9-27-80-18-AC00-F2-3
CXM-9-27-80-18-AC00-F2-3 CAD Models
CXM-9-27-80-18-AC00-F2-3 Part Data Attributes:
|
CXM-9-27-80-18-AC00-F2-3
Luminus Devices
Buy Now
|
Compare Parts:
CXM-9-27-80-18-AC00-F2-3
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |