Part Details for CXM-9-30-80-36-AC02-F2-2 by Luminus Devices
Overview of CXM-9-30-80-36-AC02-F2-2 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-9-30-80-36-AC02-F2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-9-30-80-36-AC02-F2-2-ND
|
DigiKey | LED COB CXM-9 WARM WHT SQU 3000K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7214 | Buy Now |
DISTI #
CXM-9-30-80-36-AC0
|
Avnet Americas | LED Uni-Color White 1080lm 3000K Chip LED 2-Pin SMD Tray - Trays (Alt: CXM-9-30-80-36-AC0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CXM93036AC02F22
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, CXM-9 Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXM-9-30-80-36-AC02-F2-2
|
EBV Elektronik | LED Uni-Color White 1080lm 3000K Chip LED 2-Pin SMD Tray (Alt: CXM-9-30-80-36-AC02-F2-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |