There are no models available for this part yet.
Overview of CXM-9-30-80-36-TC60-F7-2 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6090HS8E-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LTC6090IFE-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LTC6078CDD#PBF | Analog Devices | uP Prec, 2x CMOS R2R In/Out Am |
Price & Stock for CXM-9-30-80-36-TC60-F7-2 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CXM-9-30-80-36-TC60-F7-2-ND
|
DigiKey | LED COB CXM-9 WARM WHT SQ 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1761 | Buy Now | |
DISTI #
CXM-9-30-80-36-TC6
|
Avnet Americas | F7-2 - Trays (Alt: CXM-9-30-80-36-TC6) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.8944 / $2.2644 | Buy Now | |
DISTI #
896-XM9308036TC60F72
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$2.6100 / $2.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0600 | Buy Now |