Part Details for CXM-9-30-90-36-PC32-F4-3 by Luminus Devices
Overview of CXM-9-30-90-36-PC32-F4-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC324G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
UPC324GR(5)-9LG-E1-A | Renesas Electronics Corporation | Operational Amplifiers, TSSOP, /Embossed Tape | |
UPC324GR-9LG-E1-A | Renesas Electronics Corporation | Operational Amplifiers, TSSOP, /Embossed Tape |
Price & Stock for CXM-9-30-90-36-PC32-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-9-30-90-36-PC32-F4-3-ND
|
DigiKey | PERFECT WHITE COB PRODUCTS Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6202 | Buy Now |
DISTI #
CXM-9-30-90-36-PC3
|
Avnet Americas | LED COB Warm White 3000K 540mA Tray - Trays (Alt: CXM-9-30-90-36-PC3) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.6480 / $4.3605 | Buy Now |
DISTI #
896-CXM93036PC32F43
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CXM-9 Series RoHS: Compliant | 1170 |
|
$4.2600 / $8.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.9600 | Buy Now |
DISTI #
CXM-9-30-90-36-PC32-F4-3
|
EBV Elektronik | LED COB Warm White 3000K 540mA Tray (Alt: CXM-9-30-90-36-PC32-F4-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CXM-9-30-90-36-PC32-F4-3
CXM-9-30-90-36-PC32-F4-3 CAD Models
CXM-9-30-90-36-PC32-F4-3 Part Data Attributes
|
CXM-9-30-90-36-PC32-F4-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CXM-9-30-90-36-PC32-F4-3
Luminus Devices
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | COB |