Part Details for CXM-9-30-90-36-TC62-F7-3 by Luminus Devices
Overview of CXM-9-30-90-36-TC62-F7-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6240HVHS5#TRPBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O | |
LTC6240IS5#TRPBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O | |
LTC6241HVCDD#TRPBF | Analog Devices | 2x 18MHz, L N, R2R Out, CMOS O |
Price & Stock for CXM-9-30-90-36-TC62-F7-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CXM-9-30-90-36-TC62-F7-3-ND
|
DigiKey | LED COB CXM-9 WARM WHT SQ 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1976 | Buy Now |
DISTI #
CXM-9-30-90-36-TC6
|
Avnet Americas | F7-3 - Trays (Alt: CXM-9-30-90-36-TC6) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9072 / $2.2797 | Buy Now |
DISTI #
896-XM9309036TC62F73
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$2.6300 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0700 | Buy Now |