Part Details for CXM-9-32-95-36-AA40-F5-3 by Luminus Devices
Overview of CXM-9-32-95-36-AA40-F5-3 by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXM-9-32-95-36-AA40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-9-32-95-36-AA40-F5-3
|
Avnet Americas | Generation 4 COB Array LED Warm White 3200K 9mm LES Diameter 95 CRI 36V Tray - Trays (Alt: CXM-9-32-95-36-AA40-F5-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Container: Tray | 0 |
|
RFQ |