Part Details for CXM-9-40-80-18-AC00-F2-3 by Luminus Devices
Overview of CXM-9-40-80-18-AC00-F2-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC00/BDA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001BDA) | |
54AC00/QCA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (5962-8754901CA) | |
54AC00/B2A | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001B2A) |
Price & Stock for CXM-9-40-80-18-AC00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXM-9-40-80-18-AC00-F2-3-ND
|
DigiKey | LED COB CXM-9 NEUT WHT SQU 4000K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$1.6269 | Buy Now |
DISTI #
CXM-9-40-80-18-AC0
|
Avnet Americas | HIGH BRIGHTNESS LED - Trays (Alt: CXM-9-40-80-18-AC0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4080 / $1.6830 | Buy Now |
DISTI #
896-CXM9408018AC0023
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, CXM-9 Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CXM-9-40-80-18-AC00-F2-3
|
EBV Elektronik | HIGH BRIGHTNESS LED (Alt: CXM-9-40-80-18-AC00-F2-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |