Part Details for CY-19B-J by Panasonic Electronic Components
Overview of CY-19B-J by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY-19B-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY-19B-J-ND
|
DigiKey | SENSOR RETROREFLECTIVE 150CM DO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$80.7100 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Retro-Reflective Dark ON Thyristor 1.5m RoHS: Compliant |
2 In Stock |
|
$164.9100 / $171.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$84.0000 | Buy Now |
|
Master Electronics | Photoelectric Sensor Retro-Reflective Dark ON Thyristor 1.5m RoHS: Compliant |
2 In Stock |
|
$164.9100 / $171.1500 | Buy Now |