Part Details for CY1206-000 by TE Connectivity
Overview of CY1206-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY1206-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY1206-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG Silver Plated Copper Alloy Blue 600Vac - Bulk (Alt: CY1206-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55/0314-28-6-2 - Packaged 2,000 Ft/Spool RoHS: Compliant | 0 |
|
$1.6200 / $4.5400 | Buy Now |
DISTI #
CY1206-000
|
Avnet Americas | High Performance Cable 1Conductors 28AWG Silver Plated Copper Alloy Blue 600Vac - Bulk (Alt: CY1206-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963764
|
Sager | Hook-up Wire 55/0314-28-6-2KF/1 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0314-28-6-2 - Packaged 2,000 Ft/Spool RoHS: Compliant | 0 |
|
$1.6200 / $4.5400 | Buy Now |