Part Details for CY1215-000 by TE Connectivity
Overview of CY1215-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY1215-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1948
|
Newark | Ttc-Printer-Printhead-Lever |Raychem Te Connectivity CY1215-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7200 / $65.6400 | Buy Now |
DISTI #
17-CY1215-000-ND
|
DigiKey | TTC-PRINTER-PRINTHEAD-LEVER Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$56.5400 | Buy Now |
DISTI #
CY1215-000
|
Avnet Americas | Printhead-Lever Upper for T6112DS Printer - Bulk (Alt: CY1215-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5598 / $54.8262 | Buy Now |
DISTI #
571-CY1215-000
|
Mouser Electronics | Printers TTC-PRINTER-PRINTHEAD-LEVER | 0 |
|
$50.1800 / $72.3800 | Order Now |
DISTI #
72085538
|
RS | Thermal Transfer Printer, Ttc-Printer-Printhead-Lever | TE Connectivity CY1215-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.4400 / $65.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$47.7000 | Buy Now |
DISTI #
RYCCY1215-000
|
Heilind Electronics | CY1215-000 9-1899776-8 TTC-PRINTER-PRINTHEAD-LEVER | Americas - 0 in Stock |
|
$56.7794 / $72.8491 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$49.4400 / $63.7700 | Buy Now |
DISTI #
63000875
|
Verical | CY1215-000 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$66.8980 / $82.9010 | Buy Now |
DISTI #
RYCCY1215-000
|
Interstate Connecting Components | CY1215-000 9-1899776-8 TTC-PRINTER-PRINTHEAD-LEVER | 0 |
|
$56.7794 / $72.8491 | Buy Now |