CY14B116N-Z45XI
Description: Non-Volatile SRAM, 1MX16, 45ns, CMOS, PDSO48,

Overview of CY14B116N-Z45XI by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications Renewable Energy Robotics and Drones

Price & Stock for CY14B116N-Z45XI by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 44Y3176
Newark Non Volatile Srams/Tray Rohs Compliant: Yes |Infineon CY14B116N-Z45XI RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2832-CY14B116N-Z45XI-ND
DigiKey IC NVSRAM 16MBIT PAR 48TSOP I Min Qty: 20 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT 176
In Stock
  • 20 $42.0000
$42.0000 Buy Now
DISTI # CY14B116N-Z45XI-ND
DigiKey IC NVSRAM 16MBIT PAR 48TSOP I Min Qty: 20 Lead time: 14 Weeks Container: Tray Limited Supply - Call
  • 192 $57.0292
$57.0292 Buy Now
DISTI # CY14B116N-Z45XI
Avnet Americas NVRAM NVSRAM Parallel 16M-Bit 3V 48-Pin TSOP-I Tray - Trays (Alt: CY14B116N-Z45XI) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 176 Partner Stock
  • 16 $47.2500
  • 20 $45.9900
  • 40 $44.1000
  • 80 $42.8400
  • 160 $41.5800
  • 800 $40.3200
  • 1,600 $39.0600
$39.0600 / $47.2500 Buy Now
DISTI # 727-CY14B116N-Z45XI
Mouser Electronics NVRAM U RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 192 Package Multiple: 192 Lead time: 14 Weeks 0
  • 192 $53.8500
$53.8500 Buy Now

CAD Models for CY14B116N-Z45XI by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14B116N-Z45XI by Infineon Technologies AG

CY14B116N-Z45XI
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Pure Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
Want to compare parts?
  1. CY14B116N-Z45XI
    Infineon Technologies AG
    Non-Volatile SRAM, 1MX16, 45ns, CMOS, PDSO48,
    VS

Related Parts for CY14B116N-Z45XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B116N-Z45XI by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B116N-Z45XI by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY14B116N-Z45XI would you like to use for your alert(s)?
  • Please alert me when CY14B116N-Z45XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14B116N-Z45XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B116N-Z45XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14B116N-Z45XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B116N-Z45XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B116N-Z45XI by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: