Filter Your Search
1 - 4 of 4 results
|
CY14B116N-Z45XIT
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 16.7772 Mbit | 16 | 1MX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Pure Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | ||||
|
CY14B116N-Z45XI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | PURE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY14B116N-Z45XIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | PURE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY14B116N-Z45XI
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 16.7772 Mbit | 16 | 1MX16 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Pure Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant |