Part Details for CY14MB064Q2A-SXQT by Infineon Technologies AG
Overview of CY14MB064Q2A-SXQT by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CY14MB064Q2A-SXQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY14MB064Q2A-SXQT
|
Avnet Americas | NVRAM NVSRAM Serial-SPI Serial-SPI 64K-Bit 3V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14MB064Q2A-SXQT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8050 | Buy Now |
DISTI #
727-CY14MB064Q2ASXQT
|
Mouser Electronics | NVRAM 64Kb 3V 40Mhz SPI nvSRAM RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Future Electronics | NVRAM 64Kb 3V 40Mhz SPI nvSRAM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.3400 | Buy Now |
DISTI #
CY14MB064Q2A-SXQT
|
Avnet Americas | NVRAM NVSRAM Serial-SPI Serial-SPI 64K-Bit 3V 8-Pin SOIC T/R - Tape and Reel (Alt: CY14MB064Q2A-SXQT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.8050 | Buy Now |
DISTI #
SP005644655
|
EBV Elektronik | (Alt: SP005644655) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for CY14MB064Q2A-SXQT
CY14MB064Q2A-SXQT CAD Models
CY14MB064Q2A-SXQT Part Data Attributes:
|
CY14MB064Q2A-SXQT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14MB064Q2A-SXQT
Infineon Technologies AG
Non-Volatile SRAM, 8KX8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max (fCLK) | 40 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.889 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |