Filter Your Search
1 - 2 of 2 results
|
CY14MB064Q2A-SXQT
Infineon Technologies AG
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 40 MHz | NON-VOLATILE SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 250 µA | 2.7 V | 5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | ||||
|
CY14MB064Q2A-SXQT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 3 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | PURE TIN | GULL WING | 1.27 mm | DUAL | 1.549 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.2.A | 8542.32.00.41 |