Part Details for CY15FRAMKIT-002 by Infineon Technologies AG
Overview of CY15FRAMKIT-002 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15FRAMKIT-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15FRAMKIT-002-ND
|
DigiKey | SERIAL F_RAM DEV KIT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$10.4400 | Buy Now |
DISTI #
CY15FRAMKIT-002
|
Avnet Americas | 4-Mbit Excelon Ultra Quad SPI F-RAM 1.8V to 3.6V F-RAM Development Kit - Bulk (Alt: CY15FRAMKIT-002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
727-CY15FRAMKIT-002
|
Mouser Electronics | Memory IC Development Tools Development Kit | 10 |
|
$9.9600 | Buy Now |
DISTI #
CY15FRAMKIT-002
|
Avnet Americas | 4-Mbit Excelon Ultra Quad SPI F-RAM 1.8V to 3.6V F-RAM Development Kit - Bulk (Alt: CY15FRAMKIT-002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TOOL4418
|
Rutronik | CY15FRAMKIT-002 FRAM Dev. Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 7 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.6000 | Buy Now |
DISTI #
3215625
|
element14 Asia-Pacific | DEVELOPMENT KIT, SERIAL F-RAM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.3090 / $10.5158 | Buy Now |
DISTI #
3215625
|
Farnell | DEVELOPMENT KIT, SERIAL F-RAM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$10.4843 / $10.6977 | Buy Now |