Part Details for CY27C256A-200JC by Cypress Semiconductor
Overview of CY27C256A-200JC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for CY27C256A-200JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$9.6000 / $13.5000 | Buy Now |
Part Details for CY27C256A-200JC
CY27C256A-200JC CAD Models
CY27C256A-200JC Part Data Attributes
|
CY27C256A-200JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-200JC
Cypress Semiconductor
OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY27C256A-200JC
This table gives cross-reference parts and alternative options found for CY27C256A-200JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-200JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C256R-20JC | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C256A-200JC vs AT27C256R-20JC |
AT27C256R-20JCT/R | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C256A-200JC vs AT27C256R-20JCT/R |
AM27X256-200JC | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | CY27C256A-200JC vs AM27X256-200JC |
TMS27PC256-2FML4 | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | CY27C256A-200JC vs TMS27PC256-2FML4 |
AT27C256R-20JI | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CY27C256A-200JC vs AT27C256R-20JI |
CY27C256-200JIR | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C256A-200JC vs CY27C256-200JIR |
NM27C256V200 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY27C256A-200JC vs NM27C256V200 |
TMS27PC256-2FME4 | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | CY27C256A-200JC vs TMS27PC256-2FME4 |
CY27C256-200JC | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27C256A-200JC vs CY27C256-200JC |
NM27C256V200X | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY27C256A-200JC vs NM27C256V200X |