Part Details for CY4/3/Y by Altech Corporation
Overview of CY4/3/Y by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY4/3/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4172
|
Newark | Din Term Blk, Screw, 3 Conn |Altech CY4/3/Y Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-CY4/3/Y-ND
|
DigiKey | DIN TERM BLK, SCREW, 3 CONN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0498 | Buy Now |
DISTI #
845-CY4/3/Y
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, 3 Conn | 0 |
|
$1.4900 / $3.2500 | Order Now |
DISTI #
71575371
|
RS | Screw Clamp Terminal Block, 3 Connection Feed Through, 3-Jumper Channels, Yellow | Altech Corp CY4/3/Y RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9500 | Buy Now |
DISTI #
10119491
|
TestEquity LLC | Altech CY4/3/Y DIN Term Blk, Screw, 3 Conn 30A, 600V, 24-10AWG, 6mm, yellow | 0 |
|
$1.9000 | Buy Now |
Part Details for CY4/3/Y
CY4/3/Y CAD Models
CY4/3/Y Part Data Attributes
|
CY4/3/Y
Altech Corporation
Buy Now
|
Compare Parts:
CY4/3/Y
Altech Corporation
|
Samacsys Manufacturer | Altech |