CY62136FV30LL-55ZSXE
Description: Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44

Overview of CY62136FV30LL-55ZSXE by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY62136FV30LL-55ZSXE by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-CY62136FV30LL-55ZSXE-ND
DigiKey IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 150 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT 5714
In Stock
  • 150 $4.9000
$4.9000 Buy Now
DISTI # CY62136FV30LL-55ZSXE-ND
DigiKey IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 150 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 1,350 $6.1905
$6.1905 Buy Now
DISTI # CY62136FV30LL-55ZS
Avnet Americas SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II (Alt: CY62136FV30LL-55ZS) RoHS: Compliant Min Qty: 137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days 5714 Partner Stock
  • 137 $5.5050
  • 140 $5.3582
  • 280 $5.1380
  • 690 $4.9912
  • 1,400 $4.8444
  • 6,900 $4.6976
  • 14,000 $4.5508
$4.5508 / $5.5050 Buy Now
DISTI # CY62136FV30LL-55ZS
Avnet Americas SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 44-Pin TSOP-II - Trays (Alt: CY62136FV30LL-55ZS) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 3053 Partner Stock
  • 1 $6.3700
  • 25 $5.9500
  • 25 $6.2500
  • 100 $5.7100
  • 1,000 $5.1600
$5.1600 / $6.3700 Buy Now
DISTI # 727-C136FV30LL55ZSXE
Mouser Electronics SRAM 2Mb 3V 55ns 128K x 16 LP SRAM RoHS: Compliant 0
  • 1 $8.5200
  • 10 $7.8400
  • 25 $7.6800
  • 100 $6.8700
  • 250 $6.6600
  • 500 $6.3300
  • 1,000 $6.1100
$6.1100 / $8.5200 Order Now

CAD Models for CY62136FV30LL-55ZSXE by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62136FV30LL-55ZSXE by Infineon Technologies AG

CY62136FV30LL-55ZSXE
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LEAD FREE, TSOP2-44
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e4
Length
18.415 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Standby Current-Max
0.000012 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
10.16 mm
Want to compare parts?
  1. CY62136FV30LL-55ZSXE
    Infineon Technologies AG
    Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
    VS

Alternate Parts for CY62136FV30LL-55ZSXE

This table gives cross-reference parts and alternative options found for CY62136FV30LL-55ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136FV30LL-55ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62136FV30LL-45ZSXIT Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY62136FV30LL-55ZSXE vs CY62136FV30LL-45ZSXIT
CY62136FV30LL-45ZSXA Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136FV30LL-55ZSXE vs CY62136FV30LL-45ZSXA
CY62136FV30LL-55ZSXE Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136FV30LL-55ZSXE vs CY62136FV30LL-55ZSXE
CY62136FV30LL-55ZSXET Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY62136FV30LL-55ZSXE vs CY62136FV30LL-55ZSXET
CY62136FV30LL-45ZSXI Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136FV30LL-55ZSXE vs CY62136FV30LL-45ZSXI
Part Number Description Manufacturer Compare
CY62136FV30LL-45ZSXIT Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY62136FV30LL-55ZSXE vs CY62136FV30LL-45ZSXIT
CY62136FV30LL-55ZSXE Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136FV30LL-55ZSXE vs CY62136FV30LL-55ZSXE
CY62136FV30LL-55ZSXET Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY62136FV30LL-55ZSXE vs CY62136FV30LL-55ZSXET
CY62136FV30LL-45ZSXA Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136FV30LL-55ZSXE vs CY62136FV30LL-45ZSXA
CY62136FV30LL-45ZSXI Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136FV30LL-55ZSXE vs CY62136FV30LL-45ZSXI

Related Parts for CY62136FV30LL-55ZSXE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62136FV30LL-55ZSXE by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62136FV30LL-55ZSXE by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY62136FV30LL-55ZSXE would you like to use for your alert(s)?
  • Please alert me when CY62136FV30LL-55ZSXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62136FV30LL-55ZSXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62136FV30LL-55ZSXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62136FV30LL-55ZSXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62136FV30LL-55ZSXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62136FV30LL-55ZSXE by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: