Filter Your Search
1 - 4 of 4 results
|
CY62136FV30LL-55ZSXE
Infineon Technologies AG
|
Check for Price | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, TSOP2-44 | compliant | Infineon | |||||||
|
CY62136FV30LL-55ZSXE
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, TSOP2-44 | compliant | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY62136FV30LL-55ZSXET
Infineon Technologies AG
|
Check for Price | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, TSOP2-44 | compliant | Infineon | |||||||
|
CY62136FV30LL-55ZSXET
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 1.5 V | 25 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, TSOP2-44 | compliant | 3A991.B.2.A | 8542.32.00.41 |