| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT138ATDCG | Integrated Device Technology Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs IDT74FCT138ATDCG |
| PI74FCT138ATSX | Pericom Semiconductor Corporation | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs PI74FCT138ATSX |
| QS54FCT138ATSOB | Quality Semiconductor Inc | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs QS54FCT138ATSOB |
| CD74FCT138ATNM96 | Harris Semiconductor | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs CD74FCT138ATNM96 |
| IDT74FCT138ASO | Integrated Device Technology Inc | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs IDT74FCT138ASO |
| CY74FCT138ATSOCTG4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs CY74FCT138ATSOCTG4 |
| PI74FCT138ATS | Pericom Semiconductor Corporation | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs PI74FCT138ATS |
| QS74FCT138ATS1 | Quality Semiconductor Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs QS74FCT138ATS1 |
| IDT74FCT138ATSOG | Integrated Device Technology Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs IDT74FCT138ATSOG |
| CD74FCT138ATQM | Harris Semiconductor | Check for Price | FCT Series, Inverted Output, CMOS, PDSO16 | CY74FCT138ATSOCT vs CD74FCT138ATQM |
Part Details for CY74FCT138ATSOCT by Texas Instruments
Results Overview of CY74FCT138ATSOCT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT138ATSOCT Information
CY74FCT138ATSOCT by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT138ATSOCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85978861
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 9801 | Americas - 7000 |
|
$0.7983 / $1.2875 | Buy Now |
|
DISTI #
85981340
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0501 | Americas - 5750 |
|
$0.7983 / $1.2875 | Buy Now |
|
DISTI #
85981250
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0101 | Americas - 4000 |
|
$0.7983 / $1.2875 | Buy Now |
|
DISTI #
85989242
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0001 | Americas - 2000 |
|
$0.7983 / $1.2875 | Buy Now |
|
DISTI #
595-CY74FCT138ATSOCT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-OF-8 DECODER A 595 -CY74FCT138ATSOC A A 595-CY74FCT138ATSOC RoHS: Compliant | 301 |
|
$0.8540 / $1.7500 | Buy Now |
|
|
Quest Components | 1076 |
|
$0.4732 / $1.8200 | Buy Now | |
|
|
Rochester Electronics | Supervisory Circuit 2.63V 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 18750 |
|
$0.6386 / $1.0300 | Buy Now |
US Tariff Estimator: CY74FCT138ATSOCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CY74FCT138ATSOCT Part Data Attributes
|
|
CY74FCT138ATSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138ATSOCT
Texas Instruments
3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | 3 Enable Inputs | |
| Family | Fct | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.2 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 5.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CY74FCT138ATSOCT
This table gives cross-reference parts and alternative options found for CY74FCT138ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CY74FCT138ATSOCT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CY74FCT138ATSOCT is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Also, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The maximum clock frequency supported by CY74FCT138ATSOCT is 100 MHz, but this can vary depending on the specific application and system design.
-
To handle power sequencing, ensure that the VCC pin is powered up before the input signals, and that the input signals are stable before the clock signal is applied. Also, consider using a power sequencing controller or a reset signal to ensure proper power-up and power-down sequences.
-
The typical power consumption of CY74FCT138ATSOCT is around 20mA, but this can vary depending on the specific application, clock frequency, and input signal activity.