Part Details for CY7B1342-25JC by Cypress Semiconductor
Overview of CY7B1342-25JC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B1342-25JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7B1342 - 4K x 8 Dual-Port Static RAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$7.9300 / $9.3300 | Buy Now |
Part Details for CY7B1342-25JC
CY7B1342-25JC CAD Models
CY7B1342-25JC Part Data Attributes
|
CY7B1342-25JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B1342-25JC
Cypress Semiconductor
Dual-Port SRAM, 4KX8, 25ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for CY7B1342-25JC
This table gives cross-reference parts and alternative options found for CY7B1342-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B1342-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B1342-25JIT | Dual-Port SRAM, 4KX8, 25ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B1342-25JC vs CY7B1342-25JIT |
CY7B1342-25JIR | Multi-Port SRAM, 4KX8, 25ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B1342-25JC vs CY7B1342-25JIR |
CY7B1342-25JCT | Dual-Port SRAM, 4KX8, 25ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7B1342-25JC vs CY7B1342-25JCT |