Part Details for CY7C0851AV-167BBC by Cypress Semiconductor
Overview of CY7C0851AV-167BBC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C0851AV-167BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C0851AV-167BBC-ND
|
DigiKey | IC SRAM 2MBIT PAR 167MHZ 172FBGA Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$182.0000 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Rochester Electronics | CY7C0851 - Flex36 3.3V 64K X 36 Synchronous Dual-Port RAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 271 |
|
$156.1900 / $183.7600 | Buy Now |
Part Details for CY7C0851AV-167BBC
CY7C0851AV-167BBC CAD Models
CY7C0851AV-167BBC Part Data Attributes
|
CY7C0851AV-167BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C0851AV-167BBC
Cypress Semiconductor
Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | |
Pin Count | 172 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B172 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 172 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA172,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for CY7C0851AV-167BBC
This table gives cross-reference parts and alternative options found for CY7C0851AV-167BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0851AV-167BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C0851V-133BBI | Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851AV-167BBC vs CY7C0851V-133BBI |
CY7C0851V-133BBC | Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851AV-167BBC vs CY7C0851V-133BBC |
CY7C0851AV-133BBI | Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851AV-167BBC vs CY7C0851AV-133BBI |
CY7C0851AV-133BBC | Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851AV-167BBC vs CY7C0851AV-133BBC |
CY7C0851V-100BBC | Dual-Port SRAM, 64KX36, 5ns, CMOS, PBGA172, 15 X 15 MM, 1 MM PITCH, BGA-172 | Cypress Semiconductor | CY7C0851AV-167BBC vs CY7C0851V-100BBC |