Filter Your Search
1 - 3 of 3 results
|
CY7C0851AV-167BBC
Infineon Technologies AG
|
Check for Price | No | Active | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 4 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B172 | Not Qualified | e0 | 3 | 70 °C | 172 | PLASTIC/EPOXY | LBGA | BGA172,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.25 mm | 15 mm | 15 mm | INFINEON TECHNOLOGIES AG | 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | compliant | |||||||||
|
CY7C0851AV-167BBC
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 4 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B172 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 172 | PLASTIC/EPOXY | LBGA | BGA172,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.25 mm | 15 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | compliant | BGA | 172 | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C0851AV-167BBC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.3593 Mbit | 36 | 64KX36 | 3.3 V | 4 ns | DUAL-PORT SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B172 | COMMERCIAL | e0 | 3 | 70 °C | 220 | NOT SPECIFIED | 172 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.25 mm | 15 mm | 15 mm | ROCHESTER ELECTRONICS LLC | 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | unknown | BGA | 172 |