Part Details for CY7C1011G30-12ZSXE by Infineon Technologies AG
Overview of CY7C1011G30-12ZSXE by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1011G30-12ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1011G30-12ZSXE-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
663 In Stock |
|
$6.8900 / $9.5600 | Buy Now |
DISTI #
2015-CY7C1011G30-12ZSXE-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
51 In Stock |
|
$2.5700 | Buy Now |
DISTI #
CY7C1011G30-12ZSXE
|
Avnet Americas | SRAM Chip Async Single Port 2Mbit 128K X 16Bit 3V 44-Pin TSOP Bulk - Trays (Alt: CY7C1011G30-12ZSXE) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 14786 Partner Stock |
|
$5.8900 / $7.1250 | Buy Now |
DISTI #
727-CY7C1011G30ZSXE
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 0 |
|
$6.8900 / $9.4400 | Order Now |
|
Future Electronics | CY7C1011G30 Series 2 Mb (128 K x 16) 2.2 to 3.6 V 12 ns Static RAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 135Tray |
|
$6.8900 / $7.2100 | Buy Now |
DISTI #
CY7C1011G30-12ZSXE
|
Avnet Americas | SRAM Chip Async Single Port 2Mbit 128K X 16Bit 3V 44-Pin TSOP Bulk - Trays (Alt: CY7C1011G30-12ZSXE) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 14786 Partner Stock |
|
$5.8900 / $7.1250 | Buy Now |
DISTI #
SP005644639
|
EBV Elektronik | SRAM Chip Async Single Port 2Mbit 128K X 16Bit 3V 44-Pin TSOP Bulk (Alt: SP005644639) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$7.0100 / $7.5100 | Buy Now |
Part Details for CY7C1011G30-12ZSXE
CY7C1011G30-12ZSXE CAD Models
CY7C1011G30-12ZSXE Part Data Attributes:
|
CY7C1011G30-12ZSXE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1011G30-12ZSXE
Infineon Technologies AG
Standard SRAM, 128KX16, 12ns, CMOS, PDSO44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for CY7C1011G30-12ZSXE
This table gives cross-reference parts and alternative options found for CY7C1011G30-12ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1011G30-12ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | CY7C1011G30-12ZSXE vs V62C2184096L-55B |
IS62US25616SL-70BI | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | CY7C1011G30-12ZSXE vs IS62US25616SL-70BI |
TC55V040XB-70 | IC 512K X 8 STANDARD SRAM, 70 ns, PBGA48, 9 X 12 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM | Toshiba America Electronic Components | CY7C1011G30-12ZSXE vs TC55V040XB-70 |
IS62UP12816SL-100H | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | CY7C1011G30-12ZSXE vs IS62UP12816SL-100H |
KM6164002CIF-12 | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY7C1011G30-12ZSXE vs KM6164002CIF-12 |
K6F4016S6D-FF85 | Standard SRAM, 256KX16, 85ns, CMOS, PBGA48, 6.10 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY7C1011G30-12ZSXE vs K6F4016S6D-FF85 |
K6F4008U2C-FF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 6.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY7C1011G30-12ZSXE vs K6F4008U2C-FF550 |
HY62QF16400LLM-10I | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY7C1011G30-12ZSXE vs HY62QF16400LLM-10I |
V62C31162048L-35T | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | CY7C1011G30-12ZSXE vs V62C31162048L-35T |
IS62VV12816LL-85T | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1011G30-12ZSXE vs IS62VV12816LL-85T |