Part Details for CY7C1041G30-10BAJXET by Cypress Semiconductor
Overview of CY7C1041G30-10BAJXET by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041G30-10BAJXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C1041 - 4-Mbit (256K wordsx 16-bit) Static RAM with Error-Correcting Code (ECC) RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for CY7C1041G30-10BAJXET
CY7C1041G30-10BAJXET CAD Models
CY7C1041G30-10BAJXET Part Data Attributes:
|
CY7C1041G30-10BAJXET
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041G30-10BAJXET
Cypress Semiconductor
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY7C1041G30-10BAJXET
This table gives cross-reference parts and alternative options found for CY7C1041G30-10BAJXET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041G30-10BAJXET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041CV33-10BAXAT | Standard SRAM, 256KX16, CMOS, PBGA48 | Cypress Semiconductor | CY7C1041G30-10BAJXET vs CY7C1041CV33-10BAXAT |
CY7C1041G30-10BAJXET | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY7C1041G30-10BAJXET vs CY7C1041G30-10BAJXET |