Part Details for CY7C1062G30-10BGXI by Infineon Technologies AG
Overview of CY7C1062G30-10BGXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1062G30-10BGXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1062G30-10BGXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 119PBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
206 In Stock |
|
$43.7899 / $57.3100 | Buy Now |
DISTI #
CY7C1062G30-10BGXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 512K x 32 10ns 119-Pin BGA Tray - Trays (Alt: CY7C1062G30-10BGXI) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$48.7630 | Buy Now |
DISTI #
727-CY7C1062G30-10BG
|
Mouser Electronics | SRAM 16Mb Fast SRAM With ECC RoHS: Compliant | 870 |
|
$42.5400 / $55.6000 | Buy Now |
|
Future Electronics | CY7C1062G Series 16 Mb (512 K x 32) 10 ns Static RAM with Error-Correcting Code RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 179Tray |
|
$43.3200 / $45.4900 | Buy Now |
DISTI #
CY7C1062G30-10BGXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 512K x 32 10ns 119-Pin BGA Tray - Trays (Alt: CY7C1062G30-10BGXI) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$48.7630 | Buy Now |
|
Ameya Holding Limited | CY7C1062G Series 16 Mb (512 K x 32) 10 ns Static RAM with Error-Correcting Code | 435 |
|
RFQ | |
DISTI #
CY7C1062G30-10BGXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 512K x 32 10ns 119-Pin BGA Tray - Trays (Alt: CY7C1062G30-10BGXI) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$48.7630 | Buy Now |
DISTI #
SP005641513
|
EBV Elektronik | SRAM Chip Async Single 3V 16M-Bit 512K x 32 10ns 119-Pin BGA Tray (Alt: SP005641513) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2772842
|
element14 Asia-Pacific | SRAM, 16MBIT, 512K X 32BIT, 10NS, BGA119 RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$46.8498 / $57.8197 | Buy Now |
DISTI #
2772842
|
Farnell | SRAM, 16MBIT, 512K X 32BIT, 10NS, BGA119 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 50 |
|
$47.0649 / $55.2272 | Buy Now |
Part Details for CY7C1062G30-10BGXI
CY7C1062G30-10BGXI CAD Models
CY7C1062G30-10BGXI Part Data Attributes
|
CY7C1062G30-10BGXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1062G30-10BGXI
Infineon Technologies AG
Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1062G30-10BGXI
This table gives cross-reference parts and alternative options found for CY7C1062G30-10BGXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1062G30-10BGXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1062DV33-10BGI | Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1062G30-10BGXI vs CY7C1062DV33-10BGI |
CY7C1062AV33-10BGI | Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1062G30-10BGXI vs CY7C1062AV33-10BGI |
CY7C1062G30-10BGXI | Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1062G30-10BGXI vs CY7C1062G30-10BGXI |
CY7C1062DV33-10BGXI | Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1062G30-10BGXI vs CY7C1062DV33-10BGXI |