Part Details for CY7C123-15LMB by Cypress Semiconductor
Overview of CY7C123-15LMB by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C123-15LMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 594 |
|
RFQ | ||
|
Quest Components | 16 |
|
$96.6000 / $104.6500 | Buy Now |
Part Details for CY7C123-15LMB
CY7C123-15LMB CAD Models
CY7C123-15LMB Part Data Attributes:
|
CY7C123-15LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C123-15LMB
Cypress Semiconductor
Standard SRAM, 256X4, 15ns, CMOS, CQCC24, CERAMIC, LCC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CQCC-N24 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9812 mm | |
Standby Current-Max | 0.15 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.62 mm |
Alternate Parts for CY7C123-15LMB
This table gives cross-reference parts and alternative options found for CY7C123-15LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C123-15LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P93U422-35LM | Standard SRAM, 256X4, 35ns, CMOS, CQCC24, 0.400 X 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | CY7C123-15LMB vs P93U422-35LM |
93422ALCQR | Cache SRAM, 256X4, 35ns, CMOS, CQCC24, LCC-24 | Fairchild Semiconductor Corporation | CY7C123-15LMB vs 93422ALCQR |
P4C422-15LMB | Standard SRAM, 256X4, 15ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | CY7C123-15LMB vs P4C422-15LMB |
P4C422-35LM | Standard SRAM, 256X4, 35ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | CY7C123-15LMB vs P4C422-35LM |
M38510/23114BYB | Standard SRAM, 256X4, 45ns, TTL, 0.400 X 0.400 INCH, LCC-24 | SRI International Sarnoff | CY7C123-15LMB vs M38510/23114BYB |
M38510/23110BYA | Standard SRAM, 256X4, 60ns, TTL, 0.400 X 0.400 INCH, LCC-24 | SRI International Sarnoff | CY7C123-15LMB vs M38510/23110BYA |
CY10E422L-7LC | Standard SRAM, 256X4, 7ns, ECL10K, CQCC24, CERAMIC, LCC-24 | Cypress Semiconductor | CY7C123-15LMB vs CY10E422L-7LC |
P93U422-35LC | Standard SRAM, 256X4, 35ns, CMOS, CQCC24, HERMETIC SEALED, LCC-24 | Pyramid Semiconductor Corporation | CY7C123-15LMB vs P93U422-35LC |
M38510/23110BYX | Standard SRAM, 256X4, 60ns, TTL, 0.400 X 0.400 INCH, LCC-24 | SRI International Sarnoff | CY7C123-15LMB vs M38510/23110BYX |
93L422ALM | Cache SRAM, 256X4, 55ns, CMOS, CQCC24, LCC-24 | Fairchild Semiconductor Corporation | CY7C123-15LMB vs 93L422ALM |