Part Details for CY7C1312KV18-250BZXC by Infineon Technologies AG
Overview of CY7C1312KV18-250BZXC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1312KV18-250BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1312KV18-250BZXC-ND
|
DigiKey | IC SRAM 18MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
981 In Stock |
|
$25.4600 | Buy Now |
DISTI #
448-CY7C1312KV18-250BZXC-ND
|
DigiKey | IC SRAM 18MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2 In Stock |
|
$36.2300 | Buy Now |
DISTI #
CY7C1312KV18-250BZXC
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1312KV18-250BZXC) RoHS: Compliant Min Qty: 680 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$27.8460 / $33.8130 | Buy Now |
DISTI #
727-C1312KV18250BZXC
|
Mouser Electronics | SRAM 18Mb 250Mhz 1.8V 1M x 18 QDR II SRAM RoHS: Compliant | 0 |
|
$29.7600 | Order Now |
|
Future Electronics | CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165 RoHS: Compliant pbFree: No Min Qty: 680 Package Multiple: 680 Container: Tray | 0Tray |
|
$24.8700 | Buy Now |
DISTI #
CY7C1312KV18-250BZXC
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1312KV18-250BZXC) RoHS: Compliant Min Qty: 680 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$27.8460 / $33.8130 | Buy Now |
DISTI #
CY7C1312KV18-250BZXC
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1312KV18-250BZXC) RoHS: Compliant Min Qty: 680 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$27.8460 / $33.8130 | Buy Now |
Part Details for CY7C1312KV18-250BZXC
CY7C1312KV18-250BZXC CAD Models
CY7C1312KV18-250BZXC Part Data Attributes
|
CY7C1312KV18-250BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1312KV18-250BZXC
Infineon Technologies AG
QDR II SRAM, 1MX18, 0.45ns, CMOS, PBGA165,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR II SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.25 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for CY7C1312KV18-250BZXC
This table gives cross-reference parts and alternative options found for CY7C1312KV18-250BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1312KV18-250BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1312KV18-250BZC | QDR II SRAM, 1MX18, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | CY7C1312KV18-250BZXC vs CY7C1312KV18-250BZC |
CY7C1312KV18-250BZXI | QDR II SRAM, 1MX18, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | CY7C1312KV18-250BZXC vs CY7C1312KV18-250BZXI |
CY7C1312KV18-250BZXCT | Standard SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | CY7C1312KV18-250BZXC vs CY7C1312KV18-250BZXCT |
CY7C1312KV18-250BZC | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1312KV18-250BZXC vs CY7C1312KV18-250BZC |
CY7C1312KV18-250BZXI | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1312KV18-250BZXC vs CY7C1312KV18-250BZXI |
CY7C1312KV18-250BZXC | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1312KV18-250BZXC vs CY7C1312KV18-250BZXC |
CY7C1312KV18-250BZCT | Standard SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Infineon Technologies AG | CY7C1312KV18-250BZXC vs CY7C1312KV18-250BZCT |