Part Details for CY7C1354CV25-200AXC by Infineon Technologies AG
Overview of CY7C1354CV25-200AXC by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C1354CV25-200AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1354CV25-200AX
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 9M-Bit 256K x 36 3.2ns 100-Pin TQFP - Trays (Alt: CY7C1354CV25-200AX) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 111 Partner Stock |
|
$11.4452 / $13.8450 | Buy Now |
DISTI #
CY7C1354CV25-200AX
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 9M-Bit 256K x 36 3.2ns 100-Pin TQFP - Trays (Alt: CY7C1354CV25-200AX) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Container: Tray | 0 |
|
RFQ | |
DISTI #
80307442
|
Verical | SRAM Chip Sync Quad 2.5V 9M-bit 256K x 36 3.2ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 72 Package Multiple: 72 Date Code: 2031 | Americas - 72 |
|
$8.6354 | Buy Now |
|
Rochester Electronics | CY7C1354CV25 - ZBT SRAM, 256KX36, 3.2ns PQFP100 ' RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$11.4400 / $13.4600 | Buy Now |
Part Details for CY7C1354CV25-200AXC
CY7C1354CV25-200AXC CAD Models
CY7C1354CV25-200AXC Part Data Attributes
|
CY7C1354CV25-200AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1354CV25-200AXC
Infineon Technologies AG
ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.375 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1354CV25-200AXC
This table gives cross-reference parts and alternative options found for CY7C1354CV25-200AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1354CV25-200AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NVP25636A-200TQLI | ZBT SRAM, 256KX36, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | CY7C1354CV25-200AXC vs IS61NVP25636A-200TQLI |