Filter Your Search
1 - 4 of 4 results
|
CY7C1354CV25-200AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 3.5 ns | 200 MHz | ZBT SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2.375 V | 220 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1354CV25-200AXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 3.5 ns | 200 MHz | ZBT SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 2.375 V | 220 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | ||||||||
|
CY7C1354CV25-200AXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 3.2 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
CY7C1354CV25-200AXCT
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 3.2 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | e4 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 |