Part Details for CY7C1361KVE33-133AXM by Infineon Technologies AG
Overview of CY7C1361KVE33-133AXM by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1361KVE33-133AXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY7C1361KVE33-133AXM-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 40 Weeks Container: Tray |
126 In Stock |
|
$7.7000 | Buy Now |
DISTI #
CY7C1361KVE33-133AXM-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.1701 | Buy Now |
DISTI #
CY7C1361KVE33-133A
|
Avnet Americas | SRAM Chip Sync Quad Port 9Mbit 256K X 36Bit 3.3V 100-Pin TQFP Bulk - Trays (Alt: CY7C1361KVE33-133A) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$22.9400 | Buy Now |
DISTI #
CY7C1361KVE33-133A
|
Avnet Americas | SRAM Chip Sync Quad Port 9Mbit 256K X 36Bit 3.3V 100-Pin TQFP Bulk (Alt: CY7C1361KVE33-133A) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 288 Partner Stock |
|
$16.0084 / $19.3650 | Buy Now |
DISTI #
727-CY7C1361KV33133M
|
Mouser Electronics | SRAM Sync SRAMs RoHS: Compliant | 0 |
|
$20.8700 / $21.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$18.5000 | Buy Now |
|
Rochester Electronics | CY7C1361KVE33 - Military Temperature, 9-Mbit (256 x 36) Flow-Through SRAMSync SRAMs RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$18.3500 / $21.5800 | Buy Now |
DISTI #
CY7C1361KVE33-133A
|
Avnet Americas | SRAM Chip Sync Quad Port 9Mbit 256K X 36Bit 3.3V 100-Pin TQFP Bulk (Alt: CY7C1361KVE33-133A) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 288 Partner Stock |
|
$16.0084 / $19.3650 | Buy Now |
DISTI #
CY7C1361KVE33-133A
|
Avnet Americas | SRAM Chip Sync Quad Port 9Mbit 256K X 36Bit 3.3V 100-Pin TQFP Bulk - Trays (Alt: CY7C1361KVE33-133A) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$22.9400 | Buy Now |
Part Details for CY7C1361KVE33-133AXM
CY7C1361KVE33-133AXM CAD Models
CY7C1361KVE33-133AXM Part Data Attributes:
|
CY7C1361KVE33-133AXM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1361KVE33-133AXM
Infineon Technologies AG
Cache SRAM, 256KX36, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |