Filter Your Search
1 - 2 of 2 results
|
CY7C1361KVE33-133AXM
Cypress Semiconductor
|
$22.3276 | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | MILITARY | R-PQFP-G100 | 3 | 125 °C | -55 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A001.A.2.C | 8542.32.00.41 | 2016-08-29 | ||||
|
CY7C1361KVE33-133AXM
Infineon Technologies AG
|
Check for Price | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | MILITARY | R-PQFP-G100 | 3 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | 3A001.A.2.C | 8542.32.00.41 | Infineon |