Part Details for CY7C1366C-166AXC by Infineon Technologies AG
Overview of CY7C1366C-166AXC by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1366C-166AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1366C-166AXC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
144 In Stock |
|
$11.2971 / $14.3000 | Buy Now |
DISTI #
CY7C1366C-166AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1366C-166AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$10.5140 / $12.7670 | Buy Now |
DISTI #
CY7C1366C-166AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1366C-166AXC) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 93 Partner Stock |
|
$8.1220 / $9.8250 | Buy Now |
DISTI #
727-CYC1366C166AXC
|
Mouser Electronics | SRAM 9Mb 166Mhz 256K x 36 Pipelined Sync SRAM RoHS: Compliant | 58 |
|
$10.8000 / $14.0700 | Buy Now |
|
Future Electronics | CY7C136 Series 9 Mb 256 K x 36/512 K x 18 Pipelined DCD Sync SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$10.9100 | Buy Now |
|
Rochester Electronics | CY7C1366C - Cache SRAM, 256KX36, 3.5ns PQFP100 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 75 |
|
$9.3100 / $10.9500 | Buy Now |
DISTI #
CY7C1366C-166AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1366C-166AXC) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 93 Partner Stock |
|
$8.1220 / $9.8250 | Buy Now |
DISTI #
CY7C1366C-166AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1366C-166AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$10.5140 / $12.7670 | Buy Now |
|
Ameya Holding Limited | CY7C136 Series 9 Mb 256 K x 36/512 K x 18 Pipelined DCD Sync SRAM - TQFP-100 | 29 |
|
RFQ |
Part Details for CY7C1366C-166AXC
CY7C1366C-166AXC CAD Models
CY7C1366C-166AXC Part Data Attributes:
|
CY7C1366C-166AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1366C-166AXC
Infineon Technologies AG
Standard SRAM, 256KX36, 3.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.135 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1366C-166AXC
This table gives cross-reference parts and alternative options found for CY7C1366C-166AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1366C-166AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1366B-166AI | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1366C-166AXC vs CY7C1366B-166AI |
GVT71256C36TA-5 | Cache SRAM, 256KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1366C-166AXC vs GVT71256C36TA-5 |
CY7C1360C-200AXI | QDR SRAM, 256KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1366C-166AXC vs CY7C1360C-200AXI |
K7A803609B-QC20 | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | CY7C1366C-166AXC vs K7A803609B-QC20 |
CY7C1360B-166AI | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1366C-166AXC vs CY7C1360B-166AI |
CY7C1354B-200AC | ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1366C-166AXC vs CY7C1354B-200AC |
UPD4482363GF-A50 | IC,SYNC SRAM,256KX36,CMOS,QFP,100PIN,PLASTIC | Renesas Electronics Corporation | CY7C1366C-166AXC vs UPD4482363GF-A50 |
UPD4482363GF-A50Y-A | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | CY7C1366C-166AXC vs UPD4482363GF-A50Y-A |
CY7C1366C-166AXC | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1366C-166AXC vs CY7C1366C-166AXC |
UPD4482363GF-A50 | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics America Inc | CY7C1366C-166AXC vs UPD4482363GF-A50 |