Part Details for CY7C1399-20VC by Cypress Semiconductor
Overview of CY7C1399-20VC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1399-20VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1399-20VC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
891 In Stock |
|
$1.5000 | Buy Now |
|
Rochester Electronics | Cache SRAM, 32KX8, 20ns PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 891 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for CY7C1399-20VC
CY7C1399-20VC CAD Models
CY7C1399-20VC Part Data Attributes:
|
CY7C1399-20VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1399-20VC
Cypress Semiconductor
Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7C1399-20VC
This table gives cross-reference parts and alternative options found for CY7C1399-20VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1399-20VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55V328J-20 | IC 32K X 8 CACHE SRAM, 20 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM | Toshiba America Electronic Components | CY7C1399-20VC vs TC55V328J-20 |
CY7C1399BL-20VC | Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | CY7C1399-20VC vs CY7C1399BL-20VC |
IDT71V256SA20YG | Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | CY7C1399-20VC vs IDT71V256SA20YG |
CY7C1399VL-20VC | Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1399-20VC vs CY7C1399VL-20VC |
CY7C1399L-20VC | Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1399-20VC vs CY7C1399L-20VC |
CY7C1399-20VI | Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1399-20VC vs CY7C1399-20VI |
TC55328AJ-20 | IC 32K X 8 CACHE SRAM, 20 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM | Toshiba America Electronic Components | CY7C1399-20VC vs TC55328AJ-20 |
CY7C1399B-20VCT | Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | CY7C1399-20VC vs CY7C1399B-20VCT |
TC55V328AJ-20 | IC 32K X 8 CACHE SRAM, 20 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM | Toshiba America Electronic Components | CY7C1399-20VC vs TC55V328AJ-20 |
CY7C1399V-20VC | Cache SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C1399-20VC vs CY7C1399V-20VC |