Filter Your Search
1 - 4 of 4 results
|
CY7C1399-20VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | CACHE SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 2 V | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C1399-20VCR
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
CY7C1399-20VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | CACHE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
CY7C1399-20VC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | CACHE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | unknown |