Part Details for CY7C1414KV18-250BZXI by Infineon Technologies AG
Overview of CY7C1414KV18-250BZXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1414KV18-250BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1414KV18-250BZXI-ND
|
DigiKey | IC SRAM 36MBIT PAR 165FBGA Min Qty: 272 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CY7C1414KV18-250BZXI
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1414KV18-250BZXI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$41.5520 / $50.4560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 272 Package Multiple: 272 Container: Tray | 0Tray |
|
$37.1000 | Buy Now |
DISTI #
CY7C1414KV18-250BZXI
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1414KV18-250BZXI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$41.5520 / $50.4560 | Buy Now |
|
Ameya Holding Limited | IC SRAM 36MBIT 250MHZ 165FBGA | 3660 |
|
RFQ | |
DISTI #
CY7C1414KV18-250BZXI
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1414KV18-250BZXI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$41.5520 / $50.4560 | Buy Now |
Part Details for CY7C1414KV18-250BZXI
CY7C1414KV18-250BZXI CAD Models
CY7C1414KV18-250BZXI Part Data Attributes
|
CY7C1414KV18-250BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1414KV18-250BZXI
Infineon Technologies AG
QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.26 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.73 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for CY7C1414KV18-250BZXI
This table gives cross-reference parts and alternative options found for CY7C1414KV18-250BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1414KV18-250BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1414KV18-250BZCT | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | CY7C1414KV18-250BZXI vs CY7C1414KV18-250BZCT |
CY7C1414KV18-250BZC | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1414KV18-250BZXI vs CY7C1414KV18-250BZC |
CY7C1414KV18-250BZI | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1414KV18-250BZXI vs CY7C1414KV18-250BZI |
CY7C1414BV18-250BZXC | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1414KV18-250BZXI vs CY7C1414BV18-250BZXC |
CY7C1414KV18-250BZXC | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1414KV18-250BZXI vs CY7C1414KV18-250BZXC |
CY7C1414KV18-250BZI | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1414KV18-250BZXI vs CY7C1414KV18-250BZI |
CY7C1414KV18-250BZXC | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1414KV18-250BZXI vs CY7C1414KV18-250BZXC |
CY7C1414KV18-250BZC | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1414KV18-250BZXI vs CY7C1414KV18-250BZC |
K7R323682M-FC250 | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | CY7C1414KV18-250BZXI vs K7R323682M-FC250 |
CY7C1414BV18-250BZC | QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1414KV18-250BZXI vs CY7C1414BV18-250BZC |