Memory
CY7C164-45PC
Description: Standard SRAM, 16KX4, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22

Overview of CY7C164-45PC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD9545/PCBZ Analog Devices Evaluation board for Jitter Cl

Price & Stock for CY7C164-45PC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components Static RAM, 16Kx4, 22 Pin, Plastic, DIP 8208
  • 1 $13.5000
  • 121 $7.4250
  • 270 $6.7500
$6.7500 / $13.5000 Buy Now
Quest Components Static RAM, 16Kx4, 22 Pin, Plastic, DIP 1907
  • 1 $13.5000
  • 371 $4.9500
  • 607 $4.7250
$4.7250 / $13.5000 Buy Now

CAD Models for CY7C164-45PC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C164-45PC by Cypress Semiconductor

CY7C164-45PC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP22,.3
Pin Count
22
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e0
Length
27.813 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C164-45PC
    Cypress Semiconductor
    Standard SRAM, 16KX4, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
    VS

Alternate Parts for CY7C164-45PC

This table gives cross-reference parts and alternative options found for CY7C164-45PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C164-45PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR64K4-45P Standard SRAM, 64KX4, 45ns, CMOS, PDIP22, DIP-22 Lattice Semiconductor Corporation CY7C164-45PC vs SR64K4-45P
Part Number Description Manufacturer Compare
HM1-65788K-6:D Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 Matra MHS CY7C164-45PC vs HM1-65788K-6:D
IDT7188S30P Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Integrated Device Technology Inc CY7C164-45PC vs IDT7188S30P
HM365788K-9:D Standard SRAM, 16KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, PACKAGE-22 Atmel Corporation CY7C164-45PC vs HM365788K-9:D
MT5C6404C-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components CY7C164-45PC vs MT5C6404C-55/883C
7188L25DB CDIP-22, Tube Integrated Device Technology Inc CY7C164-45PC vs 7188L25DB
IDT7188L55DBG Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc CY7C164-45PC vs IDT7188L55DBG
MT5C6404C-20/IT Standard SRAM Micross Components CY7C164-45PC vs MT5C6404C-20/IT
P4C188-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation CY7C164-45PC vs P4C188-20DMB
QS8888-20D Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, Quality Semiconductor Inc CY7C164-45PC vs QS8888-20D
MT5C6404C-25L/883C Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components CY7C164-45PC vs MT5C6404C-25L/883C

Related Parts for CY7C164-45PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C164-45PC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C164-45PC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C164-45PC would you like to use for your alert(s)?
  • Please alert me when CY7C164-45PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C164-45PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C164-45PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C164-45PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C164-45PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C164-45PC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: