Memory
CY7C225A-30JI
Description: OTP ROM, 512X8, CMOS, PQCC28, PLASTIC, LCC-28

Overview of CY7C225A-30JI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for CY7C225A-30JI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics OTP ROM, 512X8 PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 47
  • 1 $18.8000
  • 25 $18.4300
  • 100 $17.6800
  • 500 $16.9200
  • 1,000 $15.9800
$15.9800 / $18.8000 Buy Now

CAD Models for CY7C225A-30JI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C225A-30JI by Cypress Semiconductor

CY7C225A-30JI
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
JESD-30 Code
S-PQCC-J28
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY7C225A-30JI
    Cypress Semiconductor
    OTP ROM, 512X8, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for CY7C225A-30JI

This table gives cross-reference parts and alternative options found for CY7C225A-30JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C225A-30JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S25SAJC OTP ROM, 512X8, 12ns, Bipolar, PQCC28, PLASTIC, LCC-28 AMD CY7C225A-30JI vs AM27S25SAJC
Part Number Description Manufacturer Compare
63RA481ANL OTP ROM, 512X8, 25ns, CMOS, PQCC28, Monolithic Memories (RETIRED) CY7C225A-30JI vs 63RA481ANL
DM87SR474V 512X8 OTPROM, PQCC28, PLASTIC, LCC-28 Texas Instruments CY7C225A-30JI vs DM87SR474V
CY7C225-30JCR OTP ROM, 512X8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C225A-30JI vs CY7C225-30JCR
CY7C225-40JCR OTP ROM, 512X8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C225A-30JI vs CY7C225-40JCR
DM74S474V IC 512 X 8 OTPROM, 65 ns, PQCC28, PLASTIC, LCC-28, Programmable ROM National Semiconductor Corporation CY7C225A-30JI vs DM74S474V
AM27S31JC OTP ROM, 512X8, 55ns, Bipolar, PQCC28, PLASTIC, LCC-28 AMD CY7C225A-30JI vs AM27S31JC
CY7C225-40JI OTP ROM, 512X8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C225A-30JI vs CY7C225-40JI
DM87SR476BV IC 512 X 8 OTPROM, PQCC28, PLASTIC, LCC-28, Programmable ROM National Semiconductor Corporation CY7C225A-30JI vs DM87SR476BV
CY7C225A-30JIT OTP ROM, 512X8, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C225A-30JI vs CY7C225A-30JIT
N82S141AA OTP ROM, 512X8, 45ns, Bipolar, PQCC28 YAGEO Corporation CY7C225A-30JI vs N82S141AA

Related Parts for CY7C225A-30JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C225A-30JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C225A-30JI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C225A-30JI would you like to use for your alert(s)?
  • Please alert me when CY7C225A-30JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C225A-30JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C225A-30JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C225A-30JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C225A-30JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C225A-30JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: