Part Details for CY7C263-40WC by Cypress Semiconductor
Overview of CY7C263-40WC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C263-40WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 8K x 8, 24 Pin, Ceramic, DIP | 29 |
|
$39.9500 / $47.0000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 24 Pin, Ceramic, DIP | 17 |
|
$29.3750 / $30.5500 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 24 Pin, Ceramic, DIP | 1 |
|
$16.9000 | Buy Now |
Part Details for CY7C263-40WC
CY7C263-40WC CAD Models
CY7C263-40WC Part Data Attributes
|
CY7C263-40WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C263-40WC
Cypress Semiconductor
UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C263-40WC
This table gives cross-reference parts and alternative options found for CY7C263-40WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-40WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C264-40WI | UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C263-40WC vs CY7C264-40WI |
CY7C263-40WI | UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C263-40WC vs CY7C263-40WI |
27HC641L-40/SJ | 8K X 8 UVPROM, 40 ns, CDIP24, 0.300 INCH, SKINNY, CERDIP-24 | Microchip Technology Inc | CY7C263-40WC vs 27HC641L-40/SJ |
CY7C261-40WC | UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C263-40WC vs CY7C261-40WC |
27HC641L-40I/J | IC,EPROM,8KX8,CMOS,DIP,24PIN,CERAMIC | Microchip Technology Inc | CY7C263-40WC vs 27HC641L-40I/J |
CY7C261-40WI | UVPROM, 8KX8, 40ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C263-40WC vs CY7C261-40WI |