Part Details for CY7C271A-25JC by Cypress Semiconductor
Overview of CY7C271A-25JC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C271A-25JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | OTP ROM, 32KX8, 25NS, CMOS, PQCC32 | 2 |
|
$191.1000 | Buy Now |
Part Details for CY7C271A-25JC
CY7C271A-25JC CAD Models
CY7C271A-25JC Part Data Attributes
|
CY7C271A-25JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C271A-25JC
Cypress Semiconductor
OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C271A-25JC
This table gives cross-reference parts and alternative options found for CY7C271A-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C271A-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C277-50JCR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY7C277-50JCR |
CY27H256-25JCR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY27H256-25JCR |
CY27H256-25JC | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY27H256-25JC |
CY7C277-50JIR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY7C277-50JIR |
CY27H256-25JI | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY27H256-25JI |
CY7C271A-25JI | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY7C271A-25JI |
CY7C271A-25JCT | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY7C271A-25JCT |
CY7C277-50JCT | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY7C277-50JCT |
CY27H256-25JCT | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY27H256-25JCT |
CY7C271A-25JCR | OTP ROM, 32KX8, 25ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7C271A-25JC vs CY7C271A-25JCR |